Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04175
Order Code3479189
Technical Datasheet
Weather Station & Forecasters FunctionsBarometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
Transmission Distance100m
Internal Temperature Range0°C to +60°C
External Temperature Range-40°C to +60°C
Air Pressure Range Min919hPa
Air Pressure Range Max1080hPa
Outdoor Humidity Measuring Range (RH)20% to 95%
Rain Volume Display Range-
Product Range-
SVHCTo Be Advised
Product Overview
Weather station with seperate temperature and humidity sensor.
- Wireless outdoor/indoor humidity (%RH) and temperature (°F or °C)
- Records min./max. humidity and temperature
- Barometric pressure 24-hour history graph (inHg or hPa) and tendency arrow
- Forecast icons based on changing barometric pressure
- 12 or 24-Hour time display
- Perpetual calendar
- Time alarm with snooze
- LCD display with LED backlight
- Synchronised instant reception
- Wall or desk mounted
- Low power consumption (over 2-year battery life for remote sensor)
- Requires 5x AA batteries (not supplied)
Applications
Test & Instrumentation, Hobby & Education, Laboratory, Temperature, Consumer Electronics
Contents
x1 Base station; x1 One remote sensor; x1 Instruction manual
Technical Specifications
Weather Station & Forecasters Functions
Barometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
Internal Temperature Range
0°C to +60°C
Air Pressure Range Min
919hPa
Outdoor Humidity Measuring Range (RH)
20% to 95%
Product Range
-
Transmission Distance
100m
External Temperature Range
-40°C to +60°C
Air Pressure Range Max
1080hPa
Rain Volume Display Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34