Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Chassis
                      Print Page

                      781157-01

                      Chassis, cDAQ-9174, CompactDAQ Systems, 4 Slots, USB 2.0, -20 °C to 55 °C

                      NI / EMERSON 781157-01
                      NI / EMERSON 781157-01
                      NI / EMERSON 781157-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781157-01
                      Order Code3621888
                      Product RangecDAQ-9174
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      113 In Stock

                      Need more?

                      5 Delivery in 3-5 Business Days(SG stock)
                      108 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.139,206.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.139,206.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781157-01
                      Order Code3621888
                      Product RangecDAQ-9174
                      Technical Datasheet

                      Data Sheet

                      For Use WithNI CompactDAQ Systems
                      No. of Slots4
                      Interface TypeUSB
                      Rack U Height-
                      Product RangecDAQ-9174
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      781157-01 is a cDAQ-9174 CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronisation, and data transfer between C series I/O modules and an external host. You can use this chassis with a combination of C series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The cDAQ-9174 also has four 32-bit general-purpose counters/timers. With multiple timing engines, you can run seven hardware-timed operations simultaneously, with three independent rates for analogue input.

                      • USB interface type

                      Technical Specifications

                      For Use With

                      NI CompactDAQ Systems

                      Interface Type

                      USB

                      Product Range

                      cDAQ-9174

                      No. of Slots

                      4

                      Rack U Height

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (8)

                      Calibration Manual EN

                      Miscellaneous EN

                      Drawing EN

                      User Manual EN

                      Quick Start Guide EN

                      Reference Manuals EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.