Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.155,700.000 |
Product Information
Product Overview
789997-01 is a CDAQ-9187 8-slot, 1-port, TSN-Enabled ethernet CompactDAQ chassis. The cDAQ-9187 is a CompactDAQ Ethernet chassis designed for small, distributed sensor measurement systems. This chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use the cDAQ 9187 with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis provides precise, synchronized timing over the network using time-sensitive networking (TSN) Ethernet, ideal for highly distributed measurements over long distances. Additionally, the cDAQ-9187 has four 32bit general-purpose counters/timers, accessible through a hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, pulse train generation, and more.
- Dimension is 272.8mm x 88.1mm x 62.3mm
Technical Specifications
NI CompactDAQ Systems
Ethernet
cDAQ-9187
8
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate