OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Modular Test Systems
                                                                                                      4. FPGA Modules
                                                                                                      Print Page

                                                                                                      782870-01

                                                                                                      FPGA Module, FlexRIO, USRP N210, Spartan-3A SD3400A, 2641 Kbit, 53712 Logic Blocks, 1.14 to 1.26 V

                                                                                                      NI / EMERSON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NI / EMERSON 782870-01
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No782870-01
                                                                                                      Order Code4093474
                                                                                                      Product RangeUSRP N210
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 12 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.313,400.000
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.313,400.00
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      NI / EMERSON
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No782870-01
                                                                                                      Order Code4093474
                                                                                                      Product RangeUSRP N210
                                                                                                      FPGA FamilySpartan-3A
                                                                                                      Total RAM Bits2641Kbit
                                                                                                      Operating Frequency Max6GHz
                                                                                                      Bus Connector TypePCI
                                                                                                      No. of Logic Blocks53712
                                                                                                      No. of Macrocells-
                                                                                                      For Use WithNI FlexRIO Systems
                                                                                                      Product RangeUSRP N210
                                                                                                      Core Supply Voltage Min1.14V
                                                                                                      Core Supply Voltage Max1.26V
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      • USRP N210 board
                                                                                                      • 2641Kbit RAM, 6GHz maximum operating frequency
                                                                                                      • 1.14V to 1.26V core supply voltage

                                                                                                      Technical Specifications

                                                                                                      FPGA Family

                                                                                                      Spartan-3A

                                                                                                      Operating Frequency Max

                                                                                                      6GHz

                                                                                                      No. of Logic Blocks

                                                                                                      53712

                                                                                                      For Use With

                                                                                                      NI FlexRIO Systems

                                                                                                      Core Supply Voltage Min

                                                                                                      1.14V

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Total RAM Bits

                                                                                                      2641Kbit

                                                                                                      Bus Connector Type

                                                                                                      PCI

                                                                                                      No. of Macrocells

                                                                                                      -

                                                                                                      Product Range

                                                                                                      USRP N210

                                                                                                      Core Supply Voltage Max

                                                                                                      1.26V

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.3
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.