Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. GPIB, Serial & Ethernet Modules
                      Print Page

                      779145-01

                      Serial Interface Device, PCI-8432/4, PCI, 4 Port

                      NI / EMERSON 779145-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No779145-01
                      Order Code3621391
                      Product RangePCI-8432/4
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No779145-01
                      Order Code3621391
                      Product RangePCI-8432/4
                      Technical Datasheet

                      Data Sheet

                      Product TypeSerial Interface Device
                      No. of Ports4 Port
                      Data Rate1Mbps
                      Bus Connector TypePCI
                      Supported OSReal-Time OS, Windows
                      For Use With-
                      Product RangePCI-8432/4
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PCI-8432/4 is a high-performance interface for high-speed, port-to-port isolated communication with RS232 devices. The PCI-8432/4 features high-performance DMA transfers, multithreading, and multiprocessor support. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.

                      Technical Specifications

                      Product Type

                      Serial Interface Device

                      Data Rate

                      1Mbps

                      Supported OS

                      Real-Time OS, Windows

                      Product Range

                      PCI-8432/4

                      No. of Ports

                      4 Port

                      Bus Connector Type

                      PCI

                      For Use With

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.76
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.