Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.865,700.000 |
Product Information
Product Overview
GE cPCI-5565PIORC is a 256MB SDRAM PXI reflective memory module. It provides a high-speed, low-latency, deterministic interface that user can use to share data between up to 256 independent systems. Each module contains 256MB of on-board SDRAM, which provides fast read access times to stored data. The module stores written data in the local SDRAM and broadcasts the data over a high-speed, fibre-optic data path to other reflective memory nodes. The transfer of data between nodes is software transparent, requiring no processor overhead. It allows computers, workstations, PLCs, and other embedded controllers to all share data in real-time.
- 170Mbps data rate
- Linux, VxWorks, Windows 2000, XP supported OS
- Used with NI VeriStand test equipments
Technical Specifications
Reflective Memory Module
170Mbps
Linux, VxWorks, Windows 2000, XP
cPCI-5565PIORC
-
PCI
NI VeriStand Test Equipments
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate