Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Digital Multimeters & Bundles
                                                                                                    6. PXI Digital Multimeters
                                                                                                    Print Page

                                                                                                    783130-01

                                                                                                    Digital Multimeter, PXIe-4081, ±1 kVDC, ±3A AC/DC, 700 Vrms, 7.5 Digit, 5 Gohm, 1.8 MSPS

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783130-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783130-01
                                                                                                    Order Code3620510
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.525,500.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.525,500.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783130-01
                                                                                                    Order Code3620510
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits7.5
                                                                                                    Current Measure AC Max3A
                                                                                                    Voltage Measure AC Max700V
                                                                                                    Resistance Measure Max5Gohm
                                                                                                    Current Measure DC Max3A
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature

                                                                                                    Product Overview

                                                                                                    783130-01 is a PXIe-4081, 71/2 digit, ±1000V, onboard 1.8Ms/s isolated digitizer, PXI digital multimeter. It is the industry’s most accurate 7½-digit DMM and provides the measurement capabilities found in two common test instruments: a high-resolution 1,000V DMM and a digitizer. As a DMM, the PXIe-4081 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4081 can acquire waveforms at sample rates up to 1.8MS/s.

                                                                                                    • DC current range from -3A to 3A
                                                                                                    • DC voltage range from -1000V to 1000V
                                                                                                    • 7.5digit resolution
                                                                                                    • 3U, one-slot, PXI/cPCI module
                                                                                                    • Dimension is 2.0cm x 13.0cm x 21.6cm (0.8in x 5.1in x 8.5in)

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    7.5

                                                                                                    Voltage Measure AC Max

                                                                                                    700V

                                                                                                    Current Measure DC Max

                                                                                                    3A

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature

                                                                                                    Current Measure AC Max

                                                                                                    3A

                                                                                                    Resistance Measure Max

                                                                                                    5Gohm

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Calibration Manual EN

                                                                                                    Quick Start Guide EN

                                                                                                    Drawing EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Hungary
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.64
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.