Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787314-01
Order Code3875345
Product RangePXIE-8246
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.172,800.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.172,800.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787314-01
Order Code3875345
Product RangePXIE-8246
Technical Datasheet
Product TypeFrame Grabber Module
Interface TypeEthernet
Bus Connector TypePCI Express
No. of Cameras Supported4 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePXIE-8246
SVHCTo Be Advised
Product Overview
787314-01 is a PXIe, 4-port, GigE PXI frame grabber module. The PXIe-8246 helps you acquire images in machine vision and scientific imaging applications that require high data throughput. This PXI frame grabber module includes four RJ45 gigabit Ethernet (GigE) ports in a single-slot PXI Express module and features power over Ethernet (PoE). Additionally, the PXIe-8246 includes a vision acquisition software license.
Technical Specifications
Product Type
Frame Grabber Module
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PXIE-8246
Interface Type
Ethernet
No. of Cameras Supported
4 Camera
For Use With
NI Machine Vision Products
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1