Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Sound and Vibration Modules
                                                                                                    Print Page

                                                                                                    788512-01

                                                                                                    Sound and Vibration Module, 24 Bit, 0.8Hz, 250 kSPS, PXI Systems

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 788512-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788512-01
                                                                                                    Order Code4335270
                                                                                                    Product RangePXIe-4468
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.560,200.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.560,200.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788512-01
                                                                                                    Order Code4335270
                                                                                                    Product RangePXIe-4468
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypePXI Sound and Vibration Module
                                                                                                    Sampling Rate250kSPS
                                                                                                    Resolution (Bits)24bit
                                                                                                    Bus Connector TypePXI Express
                                                                                                    Analogue Input CouplingAC/DC
                                                                                                    Cutoff Frequency0.8Hz
                                                                                                    Front Connection TypeBNC, SMB
                                                                                                    No. of Input Channels2Channels
                                                                                                    No. of Output Channels2Channels
                                                                                                    For Use WithNI PXI Systems
                                                                                                    Product RangePXIe-4468
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    788512-01 is a PXIe, 250kS/s, 2 input/2 output PXI sound and vibration module. The PXIe-4468 helps you make precision measurements with microphones, accelerometers, and other transducers that feature large dynamic ranges. This PXI Sound and Vibration module provides two-channel dynamic signal generation and two-channel acquisition, and you can use one of six gain settings to configure your input range. Additionally, the PXIe-4468 includes software-configurable AC/DC coupling, IEPE conditioning, and pure tone generator. You can use the PXIe-4468 for sound and vibration applications such as audio test; automotive noise, vibration, and harshness (NVH); and machine condition monitoring.

                                                                                                    • Features a mini-XLR front connector
                                                                                                    • SMB male digital trigger connector
                                                                                                    • x1 and x4 PXI Express or PXI Express hybrid slots
                                                                                                    • Overvoltage protection
                                                                                                    • Dimension is 6.3in x 3.9in (without connectors)
                                                                                                    • 3 year warranty

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    PXI Sound and Vibration Module

                                                                                                    Resolution (Bits)

                                                                                                    24bit

                                                                                                    Analogue Input Coupling

                                                                                                    AC/DC

                                                                                                    Front Connection Type

                                                                                                    BNC, SMB

                                                                                                    No. of Output Channels

                                                                                                    2Channels

                                                                                                    Product Range

                                                                                                    PXIe-4468

                                                                                                    Sampling Rate

                                                                                                    250kSPS

                                                                                                    Bus Connector Type

                                                                                                    PXI Express

                                                                                                    Cutoff Frequency

                                                                                                    0.8Hz

                                                                                                    No. of Input Channels

                                                                                                    2Channels

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Hungary
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85189000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00001
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.