Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783407-02
Order Code3622419
Product RangeNI-9361
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.117,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.117,900.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783407-02
Order Code3622419
Product RangeNI-9361
Technical Datasheet
No. of Channels8Channels
Bus Connector Type-
Resolution (Bits)32bit
Frequency Max1MHz
For Use WithNI CompactDAQ & CompactRIO Systems
Product RangeNI-9361
SVHCTo Be Advised
Product Overview
The NI-9361 is a differential or single-ended input module. With this module, you can expand beyond the four counters in CompactDAQ to reach up to 64 counters per 8-slot chassis. You can configure each channel to read a single pulse train or combine them to read up to four incremental encoders. You can also directly connect sensors with open-collector or push-pull outputs by using an internal switchable 1 kO pull-up resistor. The NI-9361 counters can perform encoder position and velocity measurements. You can synchronize the counters with other analogue, digital, and counter measurements in your chassis.
Technical Specifications
No. of Channels
8Channels
Resolution (Bits)
32bit
For Use With
NI CompactDAQ & CompactRIO Systems
SVHC
To Be Advised
Bus Connector Type
-
Frequency Max
1MHz
Product Range
NI-9361
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19