Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE A3001 FC
Order Code2428585
Product Range3000 FC Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.39,805.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.39,805.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE A3001 FC
Order Code2428585
Product Range3000 FC Series
Technical Datasheet
Ammeter FunctionAC Current
Ammeter TypeClamp
Current Measuring Range AC0A to 2.5kA
Ammeter Response TypeTrue RMS
No. of Digits / Alpha3.5
RangingAuto
Product Range3000 FC Series
Product Overview
FLUKE A3001 FC is a wireless iFlex® AC current meter. It is a fully functional true-rms current meter that wirelessly relays measurements to the Fluke Connect® mobile app. Connect the A3001 FC current module and read the results on your smartphone from a safe distance. Users can save and share measurements from the field with their team anytime, from anywhere. Safety compliances include IEC 61010-1, 600V CAT IV/1000V CAT III, 3rd edition and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certifications.
- 3½ digit display
- Logging function for up to 65,000 readings
- Measuring range from 0.5A to 2500A AC
- Wireless iFlex AC current module
- True-rms flexible current meter and probe
- 0.1A resolution, 3% ±5 digits (5Hz to 500Hz) accuracy
- Inrush function
- Magnetic hanging strap
- Dimensions: 165x64x14mm
- Size (HxWxD) is 165mm x 63.5mm x 14mm
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Ammeter Function
AC Current
Current Measuring Range AC
0A to 2.5kA
No. of Digits / Alpha
3.5
Product Range
3000 FC Series
Ammeter Type
Clamp
Ammeter Response Type
True RMS
Ranging
Auto
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67