Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      MP781004

                      Handheld Digital Multimeter, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, 4, 6000

                      MULTICOMP PRO MP781004
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP781004
                      Order Code4228023
                      Product RangeMulticomp Pro Electronic Testers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      355 In Stock

                      Need more?

                      355 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.4,505.200
                      3+Rs.3,899.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,505.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP781004
                      Order Code4228023
                      Product RangeMulticomp Pro Electronic Testers
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Voltage, Capacitance, Continuity, Diode, Resistance
                      No. of Digits4
                      DMM Response Type-
                      Display Count6000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max50V
                      Voltage Measure AC Max50V
                      Current Measure DC Max-
                      Current Measure AC Max-
                      Resistance Measure Max60Mohm
                      Manufacturer Warranty3 Years
                      Product RangeMulticomp Pro Electronic Testers
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MP781004 auto-ranging digital multimeter is equipped with a component test clip that enables the measurement of SMD resistance, diodes, capacitance, and continuity. Utilizing the voltage test probe, it can also measure AC/DC voltage. By using and maintaining this meter appropriately, it ensures years of dependable service.

                      • Automatic DCV or ACV selection, Capacitance, Resistance, Continuity and diode selection
                      • 6000 counts LCD display
                      • Auto scan DC/AC Voltage, resistance, capacitance, diode and continuity
                      • Auto Power Off
                      • Wide capacitance range
                      • Diode Check & Continuity Test

                      Applications

                      Test & Measurement, Electronics Service, Hobby & Education, Manufacturing

                      Technical Specifications

                      DMM Functions

                      AC/DC Voltage, Capacitance, Continuity, Diode, Resistance

                      DMM Response Type

                      -

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      50V

                      Current Measure AC Max

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Digits

                      4

                      Display Count

                      6000

                      Voltage Measure DC Max

                      50V

                      Current Measure DC Max

                      -

                      Resistance Measure Max

                      60Mohm

                      Product Range

                      Multicomp Pro Electronic Testers

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.26
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.