Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.58,153.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.58,153.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDM-9052
Order Code4680977
Technical Datasheet
No. of Digits5.5
DMM ConnectivityDigital I/O, RS232C, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max100Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
01DM905200GS is a GDM-9052 5 ½ digit dual measurement multimeter. The 12 different measurement functions include AC/DC voltage, AC/DC current, 2-wire/4-wire resistance, frequency, period, diode, continuity, capacitance and temperature.
- 5 1/2 digit display: 239,999 counts maximum
- 4.3" TFT graphic LCD display
- DCV basic accuracy of 0.012%
- A. I. measurement offers automatic identification and measurement
- True RMS (AC, AC+DC) measurements
- Dual measurement function to providing two selected measurement simultaneously
- Many math functions: max/min, REL/REL#, compare, hold, dB, dBm, MX+B, %, 1/X
- Digital I/O provides dual mode (standard compare and user definition modes)
- Standard interfaces : RS-232C and USB device (support USBCDC and USBTMC modes)
- Dimension is 268 mm x 107 mm x 302 mm
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
10A
Resistance Measure Max
100Mohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
Digital I/O, RS232C, USB
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94039000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5