20 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.106,091.300 |
Product Information
Product Overview
This Multicomp Pro MP720854 is Digital Touch Screen Storage Oscilloscope, 4-channel 200MHz Bandwidth, 1GS/s sampling rate with multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and VGA.
- 200MHz bandwidth, 1GS/s sample rate
- 40M record length max 70,000 wfms/s waveform refresh rate
- Low background noise
- 800x600 resolution LCD screen with multi-touch, more user-friendly operation experience
- SCPI and LabVIEW supported
- Multi-triggers and bus decoding functions
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and VGA
Applications
Test & Measurement, Electronics Design, Hobby & Education
Contents
x1 Digital Oscilloscope; x1 Power Cord; x1 CD Rom; x1 Manual; x1 USB cable; x2 Probe; x1 Probe adjustment screwdriver
Notes
Do not store or leave the instrument where the liquid crystal display will be exposed to direct sunlight for long periods of time.
Technical Specifications
Multicomp Pro Oscilloscopes
200MHz
40 Mpts
Touch Screen LCD Colour
3 Years
Lead (23-Jan-2024)
4 Channel
1GSPS
-
Digital Oscilloscope, Power Cord, CD Rom, Quick Guide, USB Cable, Probe, Probe Adjust
IEC 60320 C14
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate