Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784539-01
Order Code3622659
Product RangeNI-9775
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.387,404.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.387,404.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784539-01
Order Code3622659
Product RangeNI-9775
Technical Datasheet
Scope Channels4 Channel
Bandwidth13.9MHz
Sampling Rate20MSPS
Resolution (Bits)14bit
Product TypeC Series Digitizer Module
For Use WithNI CompactRIO Controller
Supply Voltage Range± 10V
Product RangeNI-9775
Display Memory Depth-
Calculated Rise Time-
Kit ContentsNI 9775 Digitizer Module, Getting Started Guide
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The NI-9775 provides referenced single-ended analogue inputs with two timing modes for applications such as fault detection in electrical transmission lines or structural failure events. You can use the NI-9775 to measure finite samples up to 20 MS/s/ch to capture fault detections or to measure continuously at up to 4 MS/s. You also can use the built-in analogue reference trigger to assist with high speed phenomena. Additionally, the NI-9775 supports waveform streaming at a lower sample rate.
Technical Specifications
Scope Channels
4 Channel
Sampling Rate
20MSPS
Product Type
C Series Digitizer Module
Supply Voltage Range
± 10V
Display Memory Depth
-
Kit Contents
NI 9775 Digitizer Module, Getting Started Guide
Plug Type
-
Bandwidth
13.9MHz
Resolution (Bits)
14bit
For Use With
NI CompactRIO Controller
Product Range
NI-9775
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205