Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784061-01
Order Code3622579
Product RangeNI-5751B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.866,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.866,700.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784061-01
Order Code3622579
Product RangeNI-5751B
Technical Datasheet
Scope Channels16 Channel
Bandwidth26MHz
Sampling Rate50MSPS
Resolution (Bits)14bit
Product TypeDigitizer Adapter Module
Supply Voltage Range± 1V
Product RangeNI-5751B
Display Memory Depth-
Calculated Rise Time-
Kit ContentsNI 5751B Digitizer Module for FlexRIO
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The NI-5751B is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples 16 channels at 50 MS/s. You can use the NI-5751B to do real-time processing and streaming of analogue data with high-performance A/D converters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.
Technical Specifications
Scope Channels
16 Channel
Sampling Rate
50MSPS
Product Type
Digitizer Adapter Module
Supply Voltage Range
± 1V
Display Memory Depth
-
Kit Contents
NI 5751B Digitizer Module for FlexRIO
Plug Type
-
Bandwidth
26MHz
Resolution (Bits)
14bit
For Use With
FlexRIO Custom Instruments and Processing Products
Product Range
NI-5751B
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51