Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analysers
                                                                                                    Print Page

                                                                                                    MTX1050-PC

                                                                                                    Spectrum Analyser, MTX1050, Bench, 400kHz to 1GHz, 63 mm, 270 mm, 215 mm

                                                                                                    METRIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    METRIX MTX1050-PC
                                                                                                    ManufacturerMETRIX
                                                                                                    Manufacturer Part NoMTX1050-PC
                                                                                                    Order Code1314627
                                                                                                    Also Known AsMTX1050
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    METRIX
                                                                                                    ManufacturerMETRIX
                                                                                                    Manufacturer Part NoMTX1050-PC
                                                                                                    Order Code1314627
                                                                                                    Also Known AsMTX1050
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench
                                                                                                    Product Range-
                                                                                                    Test Frequency Range400kHz to 1GHz
                                                                                                    External Height63mm
                                                                                                    External Width270mm
                                                                                                    External Depth215mm
                                                                                                    Weight1.7kg
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug TypeUSB
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    A high-performance instrument, PC ergonomics…an easy to use Spectrum Analyzer

                                                                                                    • Multi-purpose frequency range from 400 kHz to 1 GHz
                                                                                                    • High level of stability with ±5 ppm/year frequency drift
                                                                                                    • Large measurement dynamic from -90 dBm to +20 dBm
                                                                                                    • 6 sweep speeds, 3 analysis filters and 3 video filters
                                                                                                    • EMC prequalification aptitude and integrated FM demodulation
                                                                                                    • High resolution colour display and large dimensions on PC
                                                                                                    • Up to 5,000 samples in horizontal resolution
                                                                                                    • 4 simultaneous measurements (auto Peak, Marker, 2 delta cursors)
                                                                                                    • Windows environment: screen shots in reports, transfers to Excel
                                                                                                    • Unlimited reference and configuration memories, explicit names
                                                                                                    • Plug & Play USB connection and multilingual PC software
                                                                                                    • Extremely compact and economical on energy

                                                                                                    Applications

                                                                                                    Test & Measurement, Maintenance & Repair

                                                                                                    Contents

                                                                                                    MTX 1050 analyzer, 1 USB communication lead, 1 mains lead, 1 CD-ROM including PC application software and instruction manual, 1 BNC connection HF aerial

                                                                                                    Notes

                                                                                                    In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench

                                                                                                    Test Frequency Range

                                                                                                    400kHz to 1GHz

                                                                                                    External Width

                                                                                                    270mm

                                                                                                    Weight

                                                                                                    1.7kg

                                                                                                    Plug Type

                                                                                                    USB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    63mm

                                                                                                    External Depth

                                                                                                    215mm

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    France
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90329000
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.7
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.