Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-ENVIROPAD-TC
Order Code2324846
Product RangeEL-GFX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-ENVIROPAD-TC
Order Code2324846
Product RangeEL-GFX Series
Technical Datasheet
Temperature Measuring Range-270°C to +1300°C
External Height107mm
External Width68mm
External Depth19mm
Product RangeEL-GFX Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
This robust easy to use handheld device takes and records temperature readings via the attached k-type probe that is supplied with the unit. A large touch screen, colour display indicates temperature, maximum and minimum readings and will produce a graph of the data
- Temperature °C or °F
- Supplied with K type probe
- Graphing
- Two modes: 'Data Logging' or 'Spot Measurement'
- High & Low Alarms
- 2.8" colour touch screen
- Compatible with thermocouples type J, K, N & T
- Downloadable data via USB
- Internal rechargeable lithium polymer battery
- Date & time function
- Sounder
- Removable protective boot for increased durability
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-270°C to +1300°C
External Width
68mm
Product Range
EL-GFX Series
External Height
107mm
External Depth
19mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173272