Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.24,689.020 |
5+ | Rs.22,856.550 |
10+ | Rs.21,078.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.24,689.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part No6000
Order Code3864456
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height118mm
External Width57mm
External Depth150mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High accuracy, microprocessor-based thermocouple instrument. With seven different thermocouple types available and the choice of display in °C or °F.
- Single input bench top thermocouple thermometer
- LCD backlight display
- Instruments are housed in a tough ABS case
- Supplied complete with integral tilt feet and 1.5m of cable with fitted mains plug
- Resolution of 0.1° to 1,000° auto ranging
- Switchable thermocouple types K / T / J / R / N / E
- Easily configured via near mounted switches
- Over range / Open circuit sensor indication
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
57mm
Product Range
-
External Height
118mm
External Depth
150mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74