Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Test Connectors & IC Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      72917-2.

                      Banana Test Connector, Banana, 4mm Plug-2mm Jack, Plug, Socket, Cable Mount, 10 A, 70 VDC

                      POMONA 72917-2.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No72917-2.
                      Order Code2829232
                      Product Range72917 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      9 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.4,522.030
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      Rs.4,522.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No72917-2.
                      Order Code2829232
                      Product Range72917 Series
                      Technical Datasheet

                      Data Sheet

                      GenderPlug, Socket
                      Connector MountingCable Mount
                      Current Rating10A
                      Voltage Rating70VDC
                      Contact PlatingNickel Plated Contacts
                      Connector ColourBlack, Red
                      Contact MaterialBrass
                      Contact Termination TypeThrough Hole
                      Product Range72917 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Technical Specifications

                      Gender

                      Plug, Socket

                      Current Rating

                      10A

                      Contact Plating

                      Nickel Plated Contacts

                      Contact Material

                      Brass

                      Product Range

                      72917 Series

                      Connector Mounting

                      Cable Mount

                      Voltage Rating

                      70VDC

                      Connector Colour

                      Black, Red

                      Contact Termination Type

                      Through Hole

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.058968
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.