Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Test Connectors & IC Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      931337000

                      Banana Test Connector, Socket, PCB Mount, 6 A, 60 VDC, Tin Plated Contacts

                      HIRSCHMANN TEST AND MEASUREMENT 931337000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No931337000
                      Order Code2914771
                      Product RangeMBU 2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      348 In Stock

                      Need more?

                      348 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.103.570
                      10+Rs.99.000
                      25+Rs.96.170
                      50+Rs.93.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.103.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No931337000
                      Order Code2914771
                      Product RangeMBU 2 Series
                      Technical Datasheet

                      Data Sheet

                      GenderSocket
                      Connector MountingPCB Mount
                      Current Rating6A
                      Voltage Rating60VDC
                      Contact PlatingTin Plated Contacts
                      Connector Colour-
                      Contact MaterialBrass
                      Contact Termination TypeSolder
                      Product RangeMBU 2 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      2 mm diameter miniature socket for soldering into printed boards. Fits MST 3, MVL 2/...and MST 201. This socket is used in connection with the MST 201 connector pin in stacking populated printed boards. Tinplated brass socket body.

                      • 2 mm system
                      • Sockets
                      • Solder connection
                      • 30 VAC / 60 VDC rated voltage (1)
                      • O (3) measurement cat. acc. to IEC 61010
                      • 6 A rated current (1)
                      • (1) for normal environmental conditions -5°C to +40°C
                      • (3) without rated measurement category, for other circuits that are not directly connected to mains

                      Technical Specifications

                      Gender

                      Socket

                      Current Rating

                      6A

                      Contact Plating

                      Tin Plated Contacts

                      Contact Material

                      Brass

                      Product Range

                      MBU 2 Series

                      Connector Mounting

                      PCB Mount

                      Voltage Rating

                      60VDC

                      Connector Colour

                      -

                      Contact Termination Type

                      Solder

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001633
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.