Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | Rs.12,723.530 | 
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,723.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5401.
Order Code2829227
Technical Datasheet
No. of Contacts68Contacts
Pitch Spacing1.27mm
Product Overview
- 5401 PLCC test clip
- Number of pins are 68, pins per side is 17x17, space required is 32.39mm
- Pins are staggered to use the least space
- Gold plated lower contacts assure the best connection to chip leads
- Board footprint is 29.97mm
- Designed for testing surface mounted PLCC chips with "J" leads (JEDEC MO-047 and MO-052)
- Patented lock-on design attaches directly to the surface mounted
- Current rating of 1A, operating temperature of +215°F
- Gold plated upper contacts assure noise free, low resistance connections
- Standard .025 square pins accept wire-wrap, .025 sq. receptacle or soldered wires
Technical Specifications
No. of Contacts
68Contacts
Pitch Spacing
1.27mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402