Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Test Connectors & IC Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      0906-8-15-20-76-14-11-0

                      SPRING LOADED PIN, 2A, 5.69MM

                      MILL-MAX 0906-8-15-20-76-14-11-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMILL-MAX
                      Manufacturer Part No0906-8-15-20-76-14-11-0
                      Order Code2908979
                      Product Range0906 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,407 In Stock

                      Need more?

                      1407 Delivery in 5-7 Business Days(US stock)
                      QuantityPrice
                      1+Rs.46.620
                      10+Rs.33.180
                      100+Rs.28.950
                      500+Rs.28.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.46.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMILL-MAX
                      Manufacturer Part No0906-8-15-20-76-14-11-0
                      Order Code2908979
                      Product Range0906 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSpring Loaded Pin
                      Centreline Spacing-
                      Current Rating2A
                      Spring Force Initial25g
                      Spring Force Working Travel60g
                      Product Range0906 Series

                      Technical Specifications

                      Connector Type

                      Spring Loaded Pin

                      Current Rating

                      2A

                      Spring Force Working Travel

                      60g

                      Centreline Spacing

                      -

                      Spring Force Initial

                      25g

                      Product Range

                      0906 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000454
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.