Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0906-4-15-20-75-14-11-0
Order Code2751179
Product Range0906 Spring-Loaded Pins
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0906-4-15-20-75-14-11-0
Order Code2751179
Product Range0906 Spring-Loaded Pins
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StyleRadius
Current Rating2A
Overall Length7.74mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0906 Spring-Loaded Pins
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 0906-4-15-20-75-14-11-0 from Mill Max is a through hole mount standard stroke discrete spring loaded pin contacts. It features a 0.0275" mid-stroke and 0.055" maximum stroke, endurance of 1,000,000cycles and a rated current of 2A continuous use (3A peak).
- Standard stroke, solder mount in 0.020 minimum mounting hole, contact length is 0.236"
- Force at mid stroke is 60g
- Initial force (pre-load) is 25g
- Gold plated beryllium copper spring
- Copper alloy with gold finish sleeve & plunger material
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Radius
Overall Length
7.74mm
Spring Force Working Travel
60g
SVHC
No SVHC (12-Jan-2017)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0906 Spring-Loaded Pins
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018