Print Page
Image is for illustrative purposes only. Please refer to product description.
5,377 In Stock
Need more?
5377 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.295.410 |
10+ | Rs.252.180 |
25+ | Rs.236.950 |
50+ | Rs.226.040 |
100+ | Rs.215.660 |
250+ | Rs.202.710 |
500+ | Rs.193.460 |
1000+ | Rs.184.650 |
2500+ | Rs.178.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.295.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0861-0-15-20-82-14-11-0
Order Code2751176
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StyleFlat
Current Rating9A
Overall Length13.34mm
Spring Force Initial25g
Spring Force Working Travel100g
Product Range-
SVHCTo Be Advised
Product Overview
The 0861-0-15-20-82-14-11-0 from Mill Max is a discrete power spring loaded pin contacts. This rugged large scale spring-loaded (Pogo) pin contact features a 0.045" (1.14mm) mid-stroke and 0.090" (2.29mm) maximum stroke, endurance of 1,000,000cycles and a rated current of 9A at 10°C temperature rise. The spring pin has large diameter plungers, bodies and bases to provide the mechanical strength required for rugged applications such as blind-mating of components, drop-in charging systems and quick-connect assemblies where sliding or rotating action is involved. Best choice for heavy duty, high reliability spring pin requirements.
- Solder mount in 0.043 minimum mounting hole
- Force at mid stroke is 100g
- Initial force (pre-load) is 25g
- Copper alloy with gold finish sleeve & plunger material
- Gold plated stainless steel spring
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Flat
Overall Length
13.34mm
Spring Force Working Travel
100g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000747