Spring Loaded Contacts & Probes:
10 Products FoundView
Buyer
Engineer
Manufacturer
Connector Type
Centreline Spacing
Connector Tip Style
Current Rating
Overall Length
Spring Force Initial
Spring Force Working Travel
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.136.960 10+ Rs.116.840 25+ Rs.109.740 50+ Rs.104.710 100+ Rs.99.910 More Pricing... | Min: 1 / Mult: 1 | Spring Loaded Pin | - | Radius | 9A | 15.21mm | 25g | 120g | |||||
Each | 1+ Rs.224.050 10+ Rs.191.130 25+ Rs.179.620 50+ Rs.171.380 100+ Rs.163.530 More Pricing... | Min: 1 / Mult: 1 | Spring Loaded Contact | - | Point | 9A | 16.48mm | 25g | 120g | |||||
Each | 1+ Rs.166.220 10+ Rs.142.110 25+ Rs.133.580 50+ Rs.127.460 100+ Rs.121.650 More Pricing... | Min: 1 / Mult: 1 | Spring Loaded Pin | - | Point | 9A | 10.01mm | 25g | 120g | |||||
MILL-MAX | Each | 1+ Rs.185.460 10+ Rs.157.920 25+ Rs.148.030 50+ Rs.140.950 100+ Rs.134.220 More Pricing... | Min: 1 / Mult: 1 | - | - | Point | 9A | - | 25g | 120g | ||||
Each | 1+ Rs.179.420 | Min: 1 / Mult: 1 | Spring Probe | 1.27mm | 45° Spear | 3A | 16.35mm | - | 120g | |||||
MILL-MAX | Each | 1+ Rs.195.660 10+ Rs.166.630 25+ Rs.156.160 50+ Rs.148.680 100+ Rs.141.570 More Pricing... | Min: 1 / Mult: 1 | Spring Loaded Pin | - | Point | 9A | - | - | 120g | ||||
Each | 1+ Rs.281.600 5+ Rs.276.190 10+ Rs.266.950 20+ Rs.263.700 | Min: 1 / Mult: 1 | Spring Probe | 1.27mm | 90° Convex | 1.5A | 16.35mm | 90g | 120g | |||||
Each | 1+ Rs.228.050 25+ Rs.223.490 50+ Rs.212.400 100+ Rs.202.890 | Min: 1 / Mult: 1 | Spring Probe | 1.27mm | Waffle | 1.5A | 16.55mm | 90g | 120g | |||||
HARWIN | Each | 1+ Rs.223.570 50+ Rs.219.110 100+ Rs.211.460 | Min: 1 / Mult: 1 | Spring Probe | 1.27mm | Waffle | 1.5A | 16.55mm | 90g | 120g | ||||
Each | 1+ Rs.270.520 50+ Rs.265.110 100+ Rs.255.870 | Min: 1 / Mult: 1 | Spring Probe | 1.27mm | 90° Convex | 3A | 16.55mm | - | 120g |
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS