Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.113.320 |
| 25+ | Rs.108.340 |
| 50+ | Rs.103.800 |
| 100+ | Rs.99.650 |
| 300+ | Rs.97.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.113.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS19-501
Order Code9960198
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S19-501 is a ATE spring probe sleeve for two-part probe. Use with probe P19-0121, P19-1121, P19-2221 or P19-4021.
- Suitable for use with 24, 26, 28, 30AWG solder wire
- Suitable for a minimum distance between centres of 1.9mm
- Brass base and gold finish
- Temperature range from -40 to 180°C
- Dimension is 17.40 x Ø1.44
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (25-Jun-2025)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068