Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoBP120MH
Order Code1435568
Also Known As95969327237
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | Rs.21,483.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,483.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoBP120MH
Order Code1435568
Also Known As95969327237
Technical Datasheet
Battery TechnologyNickel Metal Hydride
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke BP120MH is a rechargeable NiMH replacement battery pack. This battery pack is used with Fluke 120 series scopemeters, Fluke 43 and 43B power quality analyzers. This battery provides much longer up time than original NiCd battery at same volume and weight. The BP120MH is more environmental friendly than NiCd battery as it contains no heavy metals. This battery pack can be charged while installed in instrument using PM8907 power adapter/charger.
- Nominal voltage is 4.8V
- Capacity is 3000mAh
Applications
Power Management
Technical Specifications
Battery Technology
Nickel Metal Hydride
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85068090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25