Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Test Equipment Accessories
                                                                                                      4. Switch System Cards & Multiplexers
                                                                                                      Print Page

                                                                                                      2000-SCAN

                                                                                                      Test Accessory, 10 Channel, Scanner Card, Keithley 2000, 2001, 2002, 2010 Digital Multimeters

                                                                                                      KEITHLEY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KEITHLEY 2000-SCAN
                                                                                                      ManufacturerKEITHLEY
                                                                                                      Manufacturer Part No2000-SCAN
                                                                                                      Order Code2772536
                                                                                                      Product Range2000 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      19 In Stock

                                                                                                      Need more?

                                                                                                      19 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.102,870.120
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.102,870.12
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      KEITHLEY
                                                                                                      ManufacturerKEITHLEY
                                                                                                      Manufacturer Part No2000-SCAN
                                                                                                      Order Code2772536
                                                                                                      Product Range2000 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Accessory TypeScanner Card
                                                                                                      For Use WithKeithley 2000, 2001, 2002, 2010 Digital Multimeters
                                                                                                      Product Range2000 Series
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      2000-SCAN is a 10 channel, general purpose scanner card. This scanner card designed to be installed in the model 2000 multimeter, model 2001 multimeter and model 2002 multimeter.

                                                                                                      • Ten channels of 2 pole relay input
                                                                                                      • Channels configurable for 4-pole operation
                                                                                                      • Multiplex one of ten 2 pole or one of five 4 pole channels into a model 2000/2001/2002 multimeter
                                                                                                      • Dimension is 21mm high x 72mm wide x 221mm and weight is 0.4g
                                                                                                      • Maximum voltage between any two terminals is 200V peak
                                                                                                      • Common mode voltage is 350V peak between any terminal and earth
                                                                                                      • Actuation time is 2.5ms maximum on/off
                                                                                                      • 110VDC, 1A switched, 30VA maximum (resistive load) DC signal
                                                                                                      • 125VAC rms or 175VAC peak, 100KHz maximum, 1A switched, 62.5VA maximum (resistive load) AC signal

                                                                                                      Contents

                                                                                                      2000-SCAN scanner card, Instruction manual, CA-109 test lead set for output connections (two red, two black).

                                                                                                      Technical Specifications

                                                                                                      Accessory Type

                                                                                                      Scanner Card

                                                                                                      Product Range

                                                                                                      2000 Series

                                                                                                      For Use With

                                                                                                      Keithley 2000, 2001, 2002, 2010 Digital Multimeters

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Manufacturer Product Page EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.585134
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.