Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
10 more incoming. You can reserve stock now
3 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.9,013.180 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Rs.9,013.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TP40
Order Code8525420
Technical Datasheet
Accessory TypeAutomotive Back Probe Pin Set
Product Range-
Product Overview
FLUKE TP40 is an automotive back probe pins(five). This flexible and formable 1-¼ inch pin provides an easy connection past weather pack seals to connector conductors. Tested to over 60 V DC, these pins are a must-have for fuel injectors, TPS and MAP sensors, as well as for any underhood or under vehicle connector with weather pack seals. The bright yellow body stands out in an engine compartment to ensure they are not left behind. Easily connects to test leads that have removable ends such as the TL224.
- Banana jack accepts all DMM and banana jack leads
Technical Specifications
Accessory Type
Automotive Back Probe Pin Set
Product Range
-
For Use With
Fluke TLK282 SureGrip Deluxe Automotive Test Lead Kit
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3