Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Test Equipment Kits & Assortments
                      Print Page

                      701K-G/6A

                      Bundle Kit, Carrying Case, High Power Tone Generator, Probe Kit, Test Clips, Tone Probe Amplifier

                      TEMPO 701K-G/6A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEMPO
                      Manufacturer Part No701K-G/6A
                      Order Code2382454
                      Product RangeGreenlee 701K
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      34 In Stock

                      Need more?

                      34 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.13,653.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.13,653.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEMPO
                      Manufacturer Part No701K-G/6A
                      Order Code2382454
                      Product RangeGreenlee 701K
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsCarrying Case, High Power Tone Generator, Probe Kit, Test Clips, Tone Probe Amplifier
                      Product RangeGreenlee 701K
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 701K-G/6A tone and probe kit offers superior tracing for low voltage applications such as telephone, data, and security alarm wiring. Suitable for the internal wiring technician, the kit provides the ability to check voltage on wire pairs as well as generate a tagging tone along the wire which is then picked up by the tracing probe. It features an LED headlight in the tracing probe, a headset jack, short circuit beeper, and external warble-select and promises to provide tracing and identifying single conductors or cables within bundles, either at midpoint or at remote ends.

                      • Offers the industry standard for tracing voice, data and video wiring
                      • LED headlight for working in dim lighting conditions
                      • Three listening modes with adjustable volume: speaker, headset or telephone connection
                      • Indicates one-or two-line telephone service, voltage/polarity and short circuits/continuity
                      • Talk battery supply
                      • Sends two distinct tracing tone signatures using modular plug, RJ11/45 socket adaptor or test leads
                      • Choice of plastic or metallic probe tip
                      • Enhanced Voltage protection in all modes

                      Contents

                      Contents: 77HP-G/6A high power tone generator with short circuit checker, 200EP-G tone tracing probe, RJ11/45 coupler, alternate flat/spade plastic and round metallic probe tips, instruction manual and durable nylon case

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Kit Contents

                      Carrying Case, High Power Tone Generator, Probe Kit, Test Clips, Tone Probe Amplifier

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      Greenlee 701K

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 701K-G/6A

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.6
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.