Need more?
Quantity | Price |
---|---|
1+ | Rs.10,741.040 |
Product Overview
The PTS 100 Tone Probe is a complementary set of tools for identifying wires and wire pairs. Once the PTS 200 is attached to a wire pair, the PTS 100's probe tip will pick up the generator's warbling tone when it's near the pair, allowing the user to isolate and identify the pair. The PTS 200 may be connected via the modular plug or the crocodile clips to the pair under test. Depending on the switch position the tone generator will test Polarity continuity or short circuits. The PTS 100 Probe has a built-in loudspeaker to make it easy to hear the tracing signals and a near/far sensitivity adjustment to allow both broad searches and pinpoint identification of wires.
- Sends tone to identify Wires
- Polarity indication
- Continuity test
- Adjustable volume control
- Easy to operate
- 2 line modular test lead
- Rugged industrial design
- Water resistant
- RJ11 Plug
Technical Specifications
PTS 200 Tone Generator & PTS 100 Probe, Woven Polyester Carrying Pouch, RJ11
No SVHC (21-Jan-2025)
PTS
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate