Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770803
Order Code3703639
Product RangeMulticomp Pro Test Leads
Technical Datasheet
370 In Stock
Need more?
370 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.781.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.781.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770803
Order Code3703639
Product RangeMulticomp Pro Test Leads
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B0.64mm Square Pin Sockets x 2
Lead Length - Imperial4.46ft
Lead Length - Metric1.36m
Insulator ColourBlack
Current Rating1.5A
Voltage Rating60V
Product RangeMulticomp Pro Test Leads
Product Overview
This Multicomp Pro MP770803 BNC Breakout has BNC Plug from one end and 0.64mm Square Pin Sockets on another. That test lead can be easily fit into SBC systems, breadboard prototyping, other hardware where fast connection is needed.
- BNC test lead
- BNC plug to 0.64mm square pin sockets
- 60V voltage rating
- 1.36m length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Contents
BNC plug to 0.64mm square pin sockets x 2.
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
4.46ft
Insulator Colour
Black
Voltage Rating
60V
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
0.64mm Square Pin Sockets x 2
Lead Length - Metric
1.36m
Current Rating
1.5A
Product Range
Multicomp Pro Test Leads
Technical Docs (1)
Alternatives for MP770803
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062