Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Test Leads & Test Probes
                                                                                                      4. Environmental Test Probes
                                                                                                      Print Page

                                                                                                      0602 1081

                                                                                                      Environmental Test Probe, -50 to +300 °C, Standard TC, Temperature

                                                                                                      TESTO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TESTO 0602 1081
                                                                                                      ManufacturerTESTO
                                                                                                      Manufacturer Part No0602 1081
                                                                                                      Order Code4531420
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.9,060.520
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.9,060.52
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      TESTO
                                                                                                      ManufacturerTESTO
                                                                                                      Manufacturer Part No0602 1081
                                                                                                      Order Code4531420
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Test Probe FunctionsTemperature
                                                                                                      For Use WithTesto 108-2 Series Temperature Measuring Instruments
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      0602 1081 is a standard penetration probe (TC type T) with fixed cable (cable length 1m). With the appropriate measuring instrument (e.g. testo 108-2), the lockable standard penetration probe enables reliable temperature measurements in the food sector.

                                                                                                      • Measuring range from -50 to +300°C
                                                                                                      • Thermocouple type T, lockable
                                                                                                      • Compact probe for measurement in liquids and semi-solid substances
                                                                                                      • IP67 rated
                                                                                                      • 86mm length probe shaft, 20mm length probe shaft tip
                                                                                                      • 4mm diameter probe shaft, 3mm diameter probe shaft tip

                                                                                                      Technical Specifications

                                                                                                      Test Probe Functions

                                                                                                      Temperature

                                                                                                      Product Range

                                                                                                      -

                                                                                                      For Use With

                                                                                                      Testo 108-2 Series Temperature Measuring Instruments

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90309090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.06
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.