Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4613-12-0
Order Code2406198
Product Range4613 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,907.430 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,907.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4613-12-0
Order Code2406198
Product Range4613 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial12"
Lead Length - Metric305mm
Insulator ColourBlack
Current Rating3A
Voltage Rating60VDC
Product Range4613 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4613-12-0 is a Test Lead with Micrograbber® test clip on each end and ideal for providing jumper wires between small components. The Micrograbber® clip has gold-plated beryllium copper contact, stainless steel (alloy 302) spring and glass filled nylon insulation. It accepts 20AWG PVC insulated wire.
- 102°C Maximum operating temperature
Applications
Test & Measurement, Aerospace, Defence, Military
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
305mm
Current Rating
3A
Product Range
4613 Series
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018