Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.12,374.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,374.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoPKFT
Order Code3864419
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- T type plug mounted food probe kit
- Comprising of four plug mounted probes
- Probes can be plugged directly into a handheld thermometer and a handle
- Enables the user to convert the plug mounted probes into standard length probes
- Kit provides all the probes commonly used for temperature monitoring within the food industry
Contents
One each of probe( THP05 - needle Probe for penetration of semi-solid products, THS02 - surface Probe, THA12 – Flat Food/Pallet Probe for temperature testing between cartons or boxes. Can also be used for testing the temperature of liquids, THA02 – still air probe ideal for testing fridges, ovens and heating cabinets, TH01 – handle for the above probes which enables the user to convert the plug mounted probes into standard length probes).
Technical Specifications
Kit Contents
THS02 Surface Probe, THA12 Flat Food/Pallet Probe, THA02 Air Probe, THP05 Needle Probe
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Alternatives for PKFT
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11