Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE STL120 IV
Order Code2527246
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.24,575.130 |
Price for:1 Set
Minimum: 1
Multiple: 1
Rs.24,575.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
STL120 is set of two (one red, one grey) double insulated silicone shielded test leads for noise free measurements. Specially designed for use with the Fluke ScopeMeter 120 Series. Compatible with AC120 alligator clips and HC120 hook clips. Safety designed ground leads included. Integral strain relieve and extra hard probe tips provide extra long service life. Features safety designed shrouded plugs and notched tip to prevent probe from sliding.
- Length is 1200mm
- Bandwidth is 12.5MHz
- Maximum signal voltage is 600V rms CAT III per IEC 1010-2-031
- Maximum voltage to ground is 600V rms CAT III per IEC 1010-2-031
- Maximum current is 1A
Technical Specifications
Voltage Rating
600Vrms
Insulator Colour
Grey, Red
Lead Length - Imperial
3.94ft
Current Rating
1A
Lead Length - Metric
1.2m
No. of Test Leads
2
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147