Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. 3D Printers & Accessories
                                                                                                      4. 3D Printers
                                                                                                      Print Page

                                                                                                      CR-X

                                                                                                      3D Printer, Dual Color, 300mm x 300mm x 400mm Build, SD Card/USB

                                                                                                      CREALITY 3D
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CREALITY 3D CR-X
                                                                                                      CREALITY 3D CR-X
                                                                                                      CREALITY 3D CR-X
                                                                                                      ManufacturerCREALITY 3D
                                                                                                      Manufacturer Part NoCR-X
                                                                                                      Order Code2945487
                                                                                                      Product RangeCR Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      9 In Stock

                                                                                                      Need more?

                                                                                                      9 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      1+Rs.80,616.580
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.80,616.58
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      CREALITY 3D
                                                                                                      ManufacturerCREALITY 3D
                                                                                                      Manufacturer Part NoCR-X
                                                                                                      Order Code2945487
                                                                                                      Product RangeCR Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Filament Diameter1.75mm
                                                                                                      Layer Thickness / Resolution-
                                                                                                      Supported Printing MaterialsABS, PLA, PETG
                                                                                                      Build Volume300mm x 300mm x 400mm
                                                                                                      Nozzle Diameter0.4mm
                                                                                                      3D Print Speed Max100mm/s
                                                                                                      Input Voltage VAC-
                                                                                                      Power Rating480W
                                                                                                      ConnectivitySD Card, USB
                                                                                                      File Input FormatsAMF, OBJ, STL
                                                                                                      Printer SoftwareCura, Repeater-Host, Simplify3d
                                                                                                      Supported OS-
                                                                                                      Product RangeCR Series
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      CR-X is a high precision dual colour printer. The exterior design of the profiled sheet metal base is used to store most of the electronic components in the sheet metal bottom case. The 4.3-inch colourful touch screen provide a user-friendly UI design, with sound prompts perfect human-machine dialogue function, to bring users an unprecedented intelligent operating experience. Carboloy silicon printing platform: no need to use glue, perfect bonding with filaments at 60℃, Reduce adhesion after cooling, the model and platform are easy to separate, and the model is easy to remove.

                                                                                                      • Two filaments, two extruders, one nozzle
                                                                                                      • Printing technology: FDM (fused deposition moulding)
                                                                                                      • Print area: 300x300x400mm (11.8x11.8x15.8”), dual-extruder: 270x270x400mm (10.6x10.6x15.8”)
                                                                                                      • Print speed: 100mm/s, accuracy: ?0.1mm
                                                                                                      • Nozzle diameter: 0.4mm, compatible 0.2mm and 0.3mm
                                                                                                      • Compatible filaments: 1.75mm PLA, PETG
                                                                                                      • Heated bed temperature: 100?C(212?)
                                                                                                      • Compatible formats: stl, obj, amf
                                                                                                      • Compatible software: Cura, Repetier-Host, Simplify3D
                                                                                                      • Power supply: AC input 110-220V, DC output 24V 480W

                                                                                                      Technical Specifications

                                                                                                      Filament Diameter

                                                                                                      1.75mm

                                                                                                      Supported Printing Materials

                                                                                                      ABS, PLA, PETG

                                                                                                      Nozzle Diameter

                                                                                                      0.4mm

                                                                                                      Input Voltage VAC

                                                                                                      -

                                                                                                      Connectivity

                                                                                                      SD Card, USB

                                                                                                      Printer Software

                                                                                                      Cura, Repeater-Host, Simplify3d

                                                                                                      Product Range

                                                                                                      CR Series

                                                                                                      Layer Thickness / Resolution

                                                                                                      -

                                                                                                      Build Volume

                                                                                                      300mm x 300mm x 400mm

                                                                                                      3D Print Speed Max

                                                                                                      100mm/s

                                                                                                      Power Rating

                                                                                                      480W

                                                                                                      File Input Formats

                                                                                                      AMF, OBJ, STL

                                                                                                      Supported OS

                                                                                                      -

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Operating Instructions EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):9.07184
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.