Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Abrasives
                      4. Aluminium Oxide Paper
                      Print Page

                      261X 3 MIC - 8 1/2" X 11"

                      Lapping Film, Sheet, Pink, 3 Grade, 215 mm x 279 mm

                      3M 261X 3 MIC - 8 1/2" X 11"
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No261X 3 MIC - 8 1/2" X 11"
                      Order Code1683473
                      Product Range261X
                      Also Known As60070002328, GTIN UPC EAN: 0051144500260
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      365 In Stock

                      96 more incoming. You can reserve stock now

                      365 Delivery in 3-5 Business Days(SG stock)
                      QuantityPrice
                      1+Rs.354.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.354.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No261X 3 MIC - 8 1/2" X 11"
                      Order Code1683473
                      Product Range261X
                      Also Known As60070002328, GTIN UPC EAN: 0051144500260
                      Technical Datasheet

                      Data Sheet

                      Abrasive TypeSheet
                      Abrasive ColourPink
                      Abrasive Grade3
                      Length215mm
                      Width279mm
                      Product Range261X
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 261X 3 MIC - 8 1/2" X 11" is a pink Lapping Film for fibre optic connector polishing, flat lapping, super finishing. The lapping films precisely graded aluminium oxide particles coated on a 3-mil polyester film. Provides uniform finishes on various substrates.

                      • Tight particle distribution
                      • Consistent cut rate, finish and life
                      • Used to refine ferrule connectors in preparation for the final polish
                      • Fast polishing
                      • High yield
                      • Clean finish
                      • Improved throughput
                      • Good control of fibre height

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Abrasive Type

                      Sheet

                      Abrasive Grade

                      3

                      Width

                      279mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Abrasive Colour

                      Pink

                      Length

                      215mm

                      Product Range

                      261X

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.007856
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.