Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Abrasives
                      4. Aluminium Oxide Paper
                      Print Page

                      FL6010/B

                      Sanding Band, Coarse, Medium, Fine, 140 mm x 10 mm, 3 Piece

                      SHESTO FL6010/B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSHESTO
                      Manufacturer Part NoFL6010/B
                      Order Code1702985
                      Product RangeShesto - Sanding Blocks
                      Also Known AsGTIN UPC EAN: 5056402206279
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.692.230
                      5+Rs.623.420
                      10+Rs.568.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.692.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSHESTO
                      Manufacturer Part NoFL6010/B
                      Order Code1702985
                      Product RangeShesto - Sanding Blocks
                      Also Known AsGTIN UPC EAN: 5056402206279
                      Technical Datasheet

                      Data Sheet

                      Abrasive TypeBelt
                      Abrasive ColourBlack
                      Abrasive GradeAssorted
                      Length140mm
                      Width10mm
                      Product RangeShesto - Sanding Blocks
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Spare sanding bands, supplied in pack of 3 (coarse, medium and fine).

                      Technical Specifications

                      Abrasive Type

                      Belt

                      Abrasive Grade

                      Assorted

                      Width

                      10mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Abrasive Colour

                      Black

                      Length

                      140mm

                      Product Range

                      Shesto - Sanding Blocks

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.025
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.