Print Page
36 In Stock
Need more?
36 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,046.940 |
| 25+ | Rs.1,795.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,046.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 662XW 0.5 MIC - 5" DISC is a manila Diamond Lapping Film designed for radiusing and levelling operations that require added durability. Type-H has a thicker diamond coating with a higher diamond concentration and a tougher resin for an increased cut rate and longer life, lasts 2 to 3 times longer than standard DLF.
Applications
Industrial
Technical Specifications
Abrasive Material
Diamond
Abrasive Colour
Manila
Bore Size
127mm
Product Range
662X
Disc Diameter
127mm
Abrasive Grade
0.5
Operating Speed Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451