Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Cleaning Tools & Accessories
                      4. Swabs & Wipes
                      5. Swabs
                      Print Page

                      811-100

                      Swab, Cotton, Double Headed, 12.7 mm Tip, 127 mm Wood Handle

                      MG CHEMICALS 811-100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMG CHEMICALS
                      Manufacturer Part No811-100
                      Order Code2811966
                      Product Range811
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      971 In Stock

                      Need more?

                      971 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.732.460
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      Rs.732.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMG CHEMICALS
                      Manufacturer Part No811-100
                      Order Code2811966
                      Product Range811
                      Technical Datasheet

                      Data Sheet

                      Tip MaterialCotton
                      Swab Tip Size12.7mm
                      Handle Length127mm
                      Handle MaterialWood
                      Product Range811
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      A double headed low lint, extra absorbent U.S.P. pharmaceutical grade purified round cotton tip swab. Bonded on a 6” rigid white birch shaft for extra resistance when applying pressure is needed. Available in packages of 100.

                      • Pharmaceutical grade
                      • Use for cleaning lenses and optical devices
                      • Special construction eliminates migration of chemicals with adhesives for cleaning
                      • No glue used on tip
                      • Small cotton tip
                      • Wood handle is naturally biodegradable

                      Technical Specifications

                      Tip Material

                      Cotton

                      Handle Length

                      127mm

                      Product Range

                      811

                      Swab Tip Size

                      12.7mm

                      Handle Material

                      Wood

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000454
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.