Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Micrometers
                      Print Page

                      102-301

                      Micrometer, 25 mm Max Measuring Range, 0.01mm Graduations

                      MITUTOYO 102-301
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITUTOYO
                      Manufacturer Part No102-301
                      Order Code4415899
                      Product Range102
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMITUTOYO
                      Manufacturer Part No102-301
                      Order Code4415899
                      Product Range102
                      Technical Datasheet

                      Data Sheet

                      Measuring Range Max25mm
                      Graduations0.01mm
                      Accuracy0.002mm
                      No. of Anvils-
                      Product Range102
                      SVHCTo Be Advised

                      Alternatives for 102-301

                      1 Product Found

                      Product Overview

                      102-301 is an outside micrometer with heat Ins. plate. It is a basic, cost effective, non-digital micrometer. It has cutaway frame behind anvil helps measurement in confined spaces. The highly stable frame incorporates a heat shield to preserve accuracy over extended measuring sessions. A ratchet stop guarantees repeatable measurement.

                      • Analog, 0 to 25mm range, 0.01mm graduation, ±2µm maximum Permissible Error J MPE
                      • Accuracy is ±2µm, 0.6µm flatness, 2µm parallelism
                      • With spindle lock, ø6.35mm, spindle pitch 0.5mm measuring spindle
                      • Thimble and sleeve satin chrome finish, ø18mm scale

                      Contents

                      Outside micrometer with heat Ins. plate, Key, Setting standard (from 25 mm upward), Certificate of inspection (0-50 mm range).

                      Technical Specifications

                      Measuring Range Max

                      25mm

                      Accuracy

                      0.002mm

                      Product Range

                      102

                      Graduations

                      0.01mm

                      No. of Anvils

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.28
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.