Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Tape Measures - Manual
                      Print Page

                      T3442 10

                      Softech 3m Tape Measure with Lock and Pause Button

                      CK TOOLS T3442 10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCK TOOLS
                      Manufacturer Part NoT3442 10
                      Order Code7890176
                      Product RangeCK Tools - Softech Tape Measures
                      Also Known AsGTIN UPC EAN: 5013969959604
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      69 In Stock

                      Need more?

                      69 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.886.980
                      6+Rs.811.010
                      12+Rs.778.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.886.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCK TOOLS
                      Manufacturer Part NoT3442 10
                      Order Code7890176
                      Product RangeCK Tools - Softech Tape Measures
                      Also Known AsGTIN UPC EAN: 5013969959604
                      Technical Datasheet

                      Data Sheet

                      Tape Measure TypeManual
                      Measuring Range Max3m
                      Blade Width12mm
                      Case ColourBlack, Yellow
                      Product RangeCK Tools - Softech Tape Measures
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Tough ABS plastic body for damage protection
                      • Full lock & pause buttons for control
                      • Belt clip for convenience
                      • Nylon coated blade - superior abrasion resistance & durability
                      • True zero hook for accurate external & internal measurements
                      • Integral recoil damper for hook damage protection
                      • Manufactured according to 2004/22/EC Class II
                      • Length: 3m / 10ft

                      Technical Specifications

                      Tape Measure Type

                      Manual

                      Blade Width

                      12mm

                      Product Range

                      CK Tools - Softech Tape Measures

                      Measuring Range Max

                      3m

                      Case Colour

                      Black, Yellow

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.