Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-5 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.38,250.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.38,250.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No440-47 N
Order Code1293440
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max2000g
Resolution (g)0.1g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 440 series precision balance for laboratory
- Maximum weighing capacity is 2000g
- Backlit LCD display
- 130 x 130mm (W x D) stainless steel weighing plate
- AUTO-OFF function to preserve the battery
- Overall dimension(without draft shield) is 165mm x 230mm x 80mm (W x D x H)
- Optional rechargeable battery
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
2000g
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8