Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWHP 200 (EU)
Order Code2629057
Also Known AsGTIN UPC EAN: 037103258144 T0053371699N
Your Part Number
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.132,631.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.132,631.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
WHP 200 from Weller is a new under board heater which although small in dimensions is very powerful. The WHP 200 is designed to be used on small multilayer PCBs to minimize the risk of thermal damage to boards and to speed up the repair process.
- Universal application
- Fast and efficient heating
- Operating simplicity
Applications
Maintenance & Repair
Contents
Under board heater WHP 200, mains cable, PCB board holder, operating instructions and safety information.
Technical Specifications
Supply Voltage VAC
230V
Output Power
200W
Plug Type
EU
Heat Temperature Max
400°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25