Need more?
Quantity | Price |
---|---|
1+ | Rs.101,882.410 |
Product Information
Product Overview
PLUVEX is an UV ultraviolet exposure unit. It is a high-quality steel-cased pressure contact UV exposure unit featuring UV tubes in the lid to aid artwork registration. The UV Fluorescent tubes are in the lid which means the artwork can be registered aligned and clamped in position on the pressure pad before the exposure lid is lowered. To perform an exposure, the artwork and UV-sensitive material being exposed is placed on the precision exposure foam pressure pad. The separate hinged frame containing 4mm glass is then lowered onto this foam pad. It hinges from the rear of the unit and induces a progressive contact line across the face of the foam pad aiding the expulsion of air between the artwork and UV sensitive material. The frame is then secured with the two front mounting catches to achieve the necessary pressure for the required artwork contact.
- Exposure area 355 x 254mm, 4 x 15W actinic fluorescent UV tubes, peak wavelength is 365nm
- Glass plate with high UV transparency for UV-A transmission
- Electronic ballast with no stroboscopic effect and no flicker
- Easy alignment feature, all metal construction with Steel case
- Hot foil polymer plates, letterpress polymer plates, cyanotype printing and argyrotype
- Power 4.5mW/cm² with even and high intensity illumination facilitated by high quality reflector
- Mains on/off switch and indicator, mains cable and plug, printmaking, lino etch, intaglio
- 220 to 240VAC, 50/60Hz 70W power consumption
- Production of Photo Resist PCB’s as well as soldermask exposure
- Dimensions of unit is 500 x 440 x 150mm
Technical Specifications
UV
440mm
254mm x 355mm
Mains Plug
500mm
150mm
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate