Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
Need more?
31 Delivery in 3-5 Business Days(SG stock)
238 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.292.710 |
10+ | Rs.259.720 |
20+ | Rs.232.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.292.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001796
Order Code2770324
Technical Datasheet
Board TypeMatrix Board
Board Material-
Hole Diameter1mm
External Height100mm
External Width100mm
Board Thickness1.2mm
SVHCTo Be Advised
Alternatives for MC001796
2 Products Found
Product Overview
The MC001796 from Multicomp is a matrix board.
- Dimension is 100mm x 100mm x 1.2mm
- 1368 holes with 2.54mm (0.1inch) pitch spacing and 1mm hole diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
100mm
SVHC
To Be Advised
Board Material
-
External Height
100mm
Board Thickness
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025