Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part NoLCQT-MSOP10
Order Code2476034
Product RangeCorrect-A-Chip
Technical Datasheet
333 In Stock
Need more?
8 Delivery in 3-5 Business Days(SG stock)
325 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.329.130 |
| 10+ | Rs.287.990 |
| 100+ | Rs.238.620 |
| 250+ | Rs.213.940 |
| 500+ | Rs.197.480 |
| 1000+ | Rs.196.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.329.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-MSOP10
Order Code2476034
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From10-MSOP
Convert To10-DIP
Pitch Spacing2.54mm
Row Pitch7.62mm
Product RangeCorrect-A-Chip
Product Overview
The LCQT-MSOP10 is a 12.7 x 10.16mm 10-MSOP to 10-DIP quick turn small outline Prototyping Adaptor which mates with MSOP10 package to standard breadboard and breakout board for rapid and easy prototyping. This prototyping adaptor is made of 1.58mm FR-4, approved by UL 94V-0 standard with 1/2oz Cu traces board. The pins are made of brass 360 1/2-hard as per UNS C36000 ASTM-B16-00 standard with Au flash finish and the pin is insulated with polyester as per UL 94V-0 standard.
- Au Flash pin plating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Convert From
10-MSOP
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
10-DIP
Row Pitch
7.62mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001