Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Soldering Stations & Accessories
                                                                                                      4. Plug In Soldering Irons
                                                                                                      Print Page

                                                                                                      MULTI-PRO

                                                                                                      SOLDERING IRON, 25W, 230V, EU

                                                                                                      ERSA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ERSA MULTI-PRO
                                                                                                      ManufacturerERSA
                                                                                                      Manufacturer Part NoMULTI-PRO
                                                                                                      Order Code1340716
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ERSA
                                                                                                      ManufacturerERSA
                                                                                                      Manufacturer Part NoMULTI-PRO
                                                                                                      Order Code1340716
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Output Power20W
                                                                                                      Heat Temperature Max430°C
                                                                                                      Supply Voltage230V
                                                                                                      Product Range-
                                                                                                      Plug TypeEU
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The MULTI-PRO from ERSA is a 25W universal soldering iron. This is a flexible, efficient microsoldering tool suitable for soldering and desoldering of SMT components with wide range of soldering tips.

                                                                                                      • Rated voltage is 230VAC
                                                                                                      • 1.6m / 5.2ft highly flexible, heat resistant antistatic cable
                                                                                                      • Maximum tip temperature is 480°C

                                                                                                      Applications

                                                                                                      Industrial, Maintenance & Repair

                                                                                                      Technical Specifications

                                                                                                      Output Power

                                                                                                      20W

                                                                                                      Supply Voltage

                                                                                                      230V

                                                                                                      Plug Type

                                                                                                      EU

                                                                                                      Heat Temperature Max

                                                                                                      430°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.28
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.